0002062101-02-B9 | |
---|---|
DigiKey Part Number | 0002062101-02-B9-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-02-B9 |
Description | 2" PRE-CRIMP A2103 BLACK |
Customer Reference | |
Detailed Description | Black 18 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.97500 | ¥49.75 |
100 | ¥3.87090 | ¥387.09 |
1,000 | ¥3.04157 | ¥3,041.57 |
2,500 | ¥2.76506 | ¥6,912.65 |
5,000 | ¥2.67288 | ¥13,364.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/349/759/0002062101-xx-Lx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/264/206/0002062101-xx-Nx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/274/133/0002062101-xx-Gx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/462/881/0002062101-xx-Ax_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/369/640/0002062101-xx-Rx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/464/864/0002062101-xx-Bx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/464/864/0002062101-xx-Bx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/464/864/0002062101-xx-Bx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/464/864/0002062101-xx-Bx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/464/864/0002062101-xx-Bx_tmb.jpg)