0002062101-02-B2 | |
---|---|
DigiKey Part Number | 0002062101-02-B2-ND |
Manufacturer | |
Manufacturer Product Number | 0002062101-02-B2 |
Description | 2" PRE-CRIMP A2101 BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Pin to Cable (Round) Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥4.77000 | ¥47.70 |
100 | ¥3.70920 | ¥370.92 |
1,000 | ¥2.91432 | ¥2,914.32 |
2,500 | ¥2.64940 | ¥6,623.50 |
5,000 | ¥2.56108 | ¥12,805.40 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/349/759/0002062101-xx-Lx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/264/206/0002062101-xx-Nx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/274/133/0002062101-xx-Gx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/462/881/0002062101-xx-Ax_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/369/640/0002062101-xx-Rx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/464/864/0002062101-xx-Bx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/464/864/0002062101-xx-Bx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/464/864/0002062101-xx-Bx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/464/864/0002062101-xx-Bx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/464/864/0002062101-xx-Bx_tmb.jpg)