0002061101-12-N0-D | |
---|---|
DigiKey Part Number | 0002061101-12-N0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-12-N0-D |
Description | 12" PRE-CRIMP A2102 BROWN |
Customer Reference | |
Detailed Description | Brown 20 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥11.55900 | ¥115.59 |
100 | ¥9.55210 | ¥955.21 |
1,000 | ¥7.54128 | ¥7,541.28 |
2,500 | ¥7.03856 | ¥17,596.40 |
5,000 | ¥6.68664 | ¥33,433.20 |