0002061101-11-R2 | |
---|---|
DigiKey Part Number | 0002061101-11-R2-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-11-R2 |
Description | 11" PRE-CRIMP A2101 RED |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Socket to Cable (Round) Tin 11.0" (279.4mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 11.0" (279.4mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥8.53000 | ¥85.30 |
100 | ¥7.10480 | ¥710.48 |
1,000 | ¥5.68414 | ¥5,684.14 |
2,500 | ¥5.15126 | ¥12,878.15 |
5,000 | ¥4.97361 | ¥24,868.05 |