0002061101-10-Y0-D | |
---|---|
DigiKey Part Number | 0002061101-10-Y0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-10-Y0-D |
Description | 10" PRE-CRIMP A2102 YELLOW |
Customer Reference | |
Detailed Description | Yellow 20 AWG Jumper Lead Socket to Socket Tin 10.0" (254.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 10.0" (254.0mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥10.59100 | ¥105.91 |
100 | ¥8.74920 | ¥874.92 |
1,000 | ¥6.90707 | ¥6,907.07 |
2,500 | ¥6.44664 | ¥16,116.60 |
5,000 | ¥6.12430 | ¥30,621.50 |