0002061101-08-R2 | |
---|---|
DigiKey Part Number | 0002061101-08-R2-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-08-R2 |
Description | 8" PRE-CRIMP A2101 RED |
Customer Reference | |
Detailed Description | Red 22 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.29900 | ¥72.99 |
100 | ¥6.08350 | ¥608.35 |
1,000 | ¥4.86702 | ¥4,867.02 |
2,500 | ¥4.41073 | ¥11,026.83 |
5,000 | ¥4.25864 | ¥21,293.20 |