0002061101-05-B2 | |
---|---|
DigiKey Part Number | 0002061101-05-B2-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-05-B2 |
Description | 5" PRE-CRIMP A2101 BLACK |
Customer Reference | |
Detailed Description | Black 22 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 5.00" (127.00mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.07500 | ¥60.75 |
100 | ¥5.06220 | ¥506.22 |
1,000 | ¥4.04973 | ¥4,049.73 |
2,500 | ¥3.67011 | ¥9,175.27 |
5,000 | ¥3.54355 | ¥17,717.75 |