0002061101-04-R0 | |
---|---|
DigiKey Part Number | 0002061101-04-R0-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-04-R0 |
Description | 4" PRE-CRIMP A2102 RED |
Customer Reference | |
Detailed Description | Red 20 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Red | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.05900 | ¥60.59 |
100 | ¥5.05070 | ¥505.07 |
1,000 | ¥4.04078 | ¥4,040.78 |
2,500 | ¥3.66194 | ¥9,154.85 |
5,000 | ¥3.53565 | ¥17,678.25 |