0002061101-03-N2 | |
---|---|
DigiKey Part Number | 0002061101-03-N2-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-03-N2 |
Description | 3" PRE-CRIMP A2101 BROWN |
Customer Reference | |
Detailed Description | Brown 22 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Brown | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.25400 | ¥52.54 |
100 | ¥4.38160 | ¥438.16 |
1,000 | ¥3.50501 | ¥3,505.01 |
2,500 | ¥3.17644 | ¥7,941.10 |
5,000 | ¥3.06689 | ¥15,334.45 |