0002061101-03-L0-D | |
---|---|
DigiKey Part Number | 0002061101-03-L0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-03-L0-D |
Description | 3" PRE-CRIMP A2102 BLUE |
Customer Reference | |
Detailed Description | Blue 20 AWG Jumper Lead Socket to Socket Tin 3.00" (76.20mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Blue | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥7.50400 | ¥75.04 |
100 | ¥6.25010 | ¥625.01 |
1,000 | ¥5.00010 | ¥5,000.10 |
2,500 | ¥4.53132 | ¥11,328.30 |
5,000 | ¥4.37507 | ¥21,875.35 |