0002061101-02-Y0 | |
---|---|
DigiKey Part Number | 0002061101-02-Y0-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-02-Y0 |
Description | 2" PRE-CRIMP A2102 YELLOW |
Customer Reference | |
Detailed Description | Yellow 20 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Yellow | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.04900 | ¥50.49 |
100 | ¥4.20590 | ¥420.59 |
1,000 | ¥3.36438 | ¥3,364.38 |
2,500 | ¥3.04899 | ¥7,622.47 |
5,000 | ¥2.94384 | ¥14,719.20 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/362/215/0002061101-xx-Bx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/263/751/0002061101-xx-Lx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/283/487/0002061101-xx-Gx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/290/401/0002061101-xx-Ax_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/363/023/0002061101-xx-Rx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/328/884/0002061101-xx-Yx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/328/884/0002061101-xx-Yx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/328/884/0002061101-xx-Yx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/328/884/0002061101-xx-Yx_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/328/884/0002061101-xx-Yx_tmb.jpg)