0002061101-02-G2 | |
---|---|
DigiKey Part Number | 0002061101-02-G2-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-02-G2 |
Description | 2" PRE-CRIMP A2101 GREEN |
Customer Reference | |
Detailed Description | Green 22 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.45100 | ¥54.51 |
100 | ¥4.24280 | ¥424.28 |
1,000 | ¥3.33367 | ¥3,333.67 |
2,500 | ¥3.03060 | ¥7,576.50 |
5,000 | ¥2.92959 | ¥14,647.95 |