0002061101-02-B0-D | |
---|---|
DigiKey Part Number | 0002061101-02-B0-D-ND |
Manufacturer | |
Manufacturer Product Number | 0002061101-02-B0-D |
Description | 2" PRE-CRIMP A2102 BLACK |
Customer Reference | |
Detailed Description | Black 20 AWG Jumper Lead Socket to Socket Tin 2.00" (50.80mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 20 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥6.99500 | ¥69.95 |
100 | ¥5.82730 | ¥582.73 |
1,000 | ¥4.66194 | ¥4,661.94 |
2,500 | ¥4.22486 | ¥10,562.15 |
5,000 | ¥4.07917 | ¥20,395.85 |