0511100850-06-A-6-X | |
---|---|
DigiKey Part Number | 0511100850-06-A-6-X-ND |
Manufacturer | Molex (VA) |
Manufacturer Product Number | 0511100850-06-A-6-X |
Description | 8 CIRC CABLE ASSY 6" X |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Cable 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex (VA) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.96000 | ¥35.96 |
10 | ¥35.00700 | ¥350.07 |
25 | ¥34.53040 | ¥863.26 |
50 | ¥34.05920 | ¥1,702.96 |
100 | ¥33.58550 | ¥3,358.55 |
250 | ¥33.11244 | ¥8,278.11 |
500 | ¥32.16650 | ¥16,083.25 |
1,000 | ¥27.43610 | ¥27,436.10 |