0511100850-02-A-6-Y | |
---|---|
DigiKey Part Number | 0511100850-02-A-6-Y-ND |
Manufacturer | Molex (VA) |
Manufacturer Product Number | 0511100850-02-A-6-Y |
Description | 8 CIRC CABLE ASSY 2" Y |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Cable 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex (VA) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.167' (50.80mm, 2.00") | |
Features | - | |
Color | Multiple, Individual | |
Shielding | Unshielded | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.50000 | ¥33.50 |
10 | ¥32.63400 | ¥326.34 |
25 | ¥32.19240 | ¥804.81 |
50 | ¥31.75060 | ¥1,587.53 |
100 | ¥31.30970 | ¥3,130.97 |
250 | ¥30.86920 | ¥7,717.30 |
500 | ¥29.98714 | ¥14,993.57 |
1,000 | ¥25.57724 | ¥25,577.24 |