1000680065 | |
---|---|
DigiKey Part Number | MTF1023-100-ND |
Manufacturer | |
Manufacturer Product Number | 1000680065 |
Description | CABLE TWINAXIAL 32AWG 100' |
Customer Reference | |
Detailed Description | Twinaxial Cable 32 AWG 100.0' (30.48m) 100 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex - Temp Flex | |
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 32 AWG | |
Conductor Strand | Solid (2) | |
Jacket (Insulation) Material | Polyurethane (PU) | |
Jacket (Insulation) Diameter | 0.072" (1.83mm) | |
Shield Type | Foil, Braid | |
Impedance | 100 Ohms | |
Length | 100.0' (30.48m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Fluorinated Ethylene-Propylene (FEP®) | |
Dielectric Diameter | 0.023" (0.58mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Operating Temperature | - | |
Base Product Number |