1000670031 | |
---|---|
DigiKey Part Number | MTF1025-200-ND |
Manufacturer | |
Manufacturer Product Number | 1000670031 |
Description | CABLE COAXIAL 24AWG 200' |
Customer Reference | |
Detailed Description | Coaxial Cable 24 AWG 200.0' (60.96m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex - Temp Flex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 24 AWG | |
Conductor Strand | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.101" (2.57mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 200.0' (60.96m) | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Fluorinated Ethylene-Propylene (FEP®) | |
Dielectric Diameter | 0.065" (1.65mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 100%, 90% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,563.08000 | ¥7,563.08 |
3 | ¥6,996.84000 | ¥20,990.52 |
5 | ¥6,754.18200 | ¥33,770.91 |
7 | ¥6,592.40429 | ¥46,146.83 |
10 | ¥6,430.62200 | ¥64,306.22 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/723/MFG_MFG_50MCX-37_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/723/MFG_MFG_50MCX-37_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/723/MFG_MFG_50MCX-37_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/723/MFG_MFG_50MCX-37_tmb%20%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/723/MFG_MFG_50MCX-37_tmb%20%2864x64%29.jpg)