1000660054 | |
---|---|
DigiKey Part Number | MTF1021-50-ND |
Manufacturer | |
Manufacturer Product Number | 1000660054 |
Description | CABLE COAXIAL 26AWG 50' |
Customer Reference | |
Detailed Description | Coaxial Cable 26 AWG 50.0' (15.24m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex - Temp Flex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 26 AWG | |
Conductor Strand | 7 Strands / 34 AWG | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.100" (2.54mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 50.0' (15.24m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Dielectric Material | Fluorinated Ethylene Propylene (FEP) | |
Dielectric Diameter | 0.054" (1.37mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | 95% | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,051.06000 | ¥1,051.06 |
3 | ¥972.37000 | ¥2,917.11 |
5 | ¥938.65000 | ¥4,693.25 |
7 | ¥916.16714 | ¥6,413.17 |
10 | ¥893.68200 | ¥8,936.82 |
25 | ¥837.47920 | ¥20,936.98 |
50 | ¥792.51200 | ¥39,625.60 |
100 | ¥758.78860 | ¥75,878.86 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/411/50CX-42_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/411/50CX-42_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/411/50CX-42_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/411/50CX-42_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/411/50CX-42_tmb.jpg)