1000570031 | |
---|---|
DigiKey Part Number | MTF1001-50-ND |
Manufacturer | |
Manufacturer Product Number | 1000570031 |
Description | CBL RIBN 10COND 0.05 BLUE 50' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 10 Conductors 0.050" (1.27mm) Flat Cable 50.0' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at Digi-Key | |
Cable Type | Flat Cable | |
Number of Conductors | 10 | |
Pitch | ||
Length | 50.0' (15.24m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.500" (12.70mm) | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Voltage | 300 V | |
Operating Temperature | -55°C ~ 200°C | |
Ratings | UL Style 20424 | |
Features | - | |
Conductor Material | Copper, Silver Coated | |
Insulation Resistance | - | |
First Conductor Mark | Blue | |
Base Product Number |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/248/769/F2807S-10-050-55_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/248/769/F2807S-10-050-55_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/248/769/F2807S-10-050-55_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/248/769/F2807S-10-050-55_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/248/769/F2807S-10-050-55_tmb.jpg)