TH05-3M154FR | |
---|---|
DigiKey Part Number | 2259-TH05-3M154FRTR-ND - Tape & Reel (TR) 2259-TH05-3M154FRCT-ND - Cut Tape (CT) 2259-TH05-3M154FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TH05-3M154FR |
Description | NTC CHIP THERMISTOR 150KOHM 3620 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 150k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mitsubishi Materials U.S.A. Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 150k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3620K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
10 | ¥2.15100 | ¥21.51 |
25 | ¥1.88480 | ¥47.12 |
50 | ¥1.77000 | ¥88.50 |
100 | ¥1.50900 | ¥150.90 |
500 | ¥1.24790 | ¥623.95 |
1,000 | ¥1.04478 | ¥1,044.78 |
5,000 | ¥0.92869 | ¥4,643.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.84163 | ¥8,416.30 |
20,000 | ¥0.82712 | ¥16,542.40 |
30,000 | ¥0.81261 | ¥24,378.30 |