RH18-6Y103FB-075-S | |
---|---|
DigiKey Part Number | 2259-RH18-6Y103FB-075-S-ND |
Manufacturer | |
Manufacturer Product Number | RH18-6Y103FB-075-S |
Description | THERMISTORS RADIAL LEADED TYPE R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mitsubishi Materials U.S.A. Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3390K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 110°C | |
Power - Max | 85 mW | |
Length - Lead Wire | 2.68" (68.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.77000 | ¥9.77 |
10 | ¥7.34800 | ¥73.48 |
25 | ¥5.87480 | ¥146.87 |
100 | ¥5.38560 | ¥538.56 |
500 | ¥4.52918 | ¥2,264.59 |
1,000 | ¥4.31015 | ¥4,310.15 |