ZX75LP-30-S+ | |
---|---|
DigiKey Part Number | 3157-ZX75LP-30-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX75LP-30-S+ |
Description | RF FILTER LOW PASS 38MHZ INLINE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 38MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 30MHz Bandwidth 2dB Inline, SMA Connection, F and M |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 38MHz (Cutoff) | |
Bandwidth | 30MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Free Hanging (In-Line) | |
Package / Case | Inline, SMA Connection, F and M | |
Size / Dimension | 0.740" L x 0.750" W (18.80mm x 19.05mm) | |
Height (Max) | 0.490" (12.45mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥644.56000 | ¥644.56 |
10 | ¥541.28900 | ¥5,412.89 |
25 | ¥530.05080 | ¥13,251.27 |