ZX60-06203ALN+ | |
---|---|
DigiKey Part Number | 3157-ZX60-06203ALN+-ND |
Manufacturer | |
Manufacturer Product Number | ZX60-06203ALN+ |
Description | LNA, 6000 - 20000 MHZ, 50 OHM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 6GHz ~ 20GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 6GHz ~ 20GHz | |
P1dB | 15dBm | |
Gain | 21dB | |
Noise Figure | 2.2dB | |
RF Type | Radar | |
Voltage - Supply | 4.9V ~ 6V | |
Current - Supply | 110mA | |
Test Frequency | 6GHz ~ 20GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,677.20000 | ¥3,677.20 |
5 | ¥3,419.13800 | ¥17,095.69 |
10 | ¥3,290.09000 | ¥32,900.90 |
25 | ¥3,264.26640 | ¥81,606.66 |