ZX30-20-4-S+ | |
---|---|
DigiKey Part Number | 3157-ZX30-20-4-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZX30-20-4-S+ |
Description | 20.5 DB DC, 5 - 1000 MHZ, 50 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 5MHz ~ 1GHz 20.5 ± 0.6dB 1W Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 5MHz ~ 1GHz | |
Coupling Factor | 20.5 ± 0.6dB | |
Applications | General Purpose | |
Insertion Loss | - | |
Power - Max | 1W | |
Isolation | - | |
Return Loss | - | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥386.47000 | ¥386.47 |
25 | ¥380.10960 | ¥9,502.74 |
50 | ¥378.40960 | ¥18,920.48 |