ZUDC20-06183-S+ | |
---|---|
DigiKey Part Number | 3157-ZUDC20-06183-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZUDC20-06183-S+ |
Description | 20 DB DIR COUP, 6000 - 18000 MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular, Military 6GHz ~ 18GHz 20 ± 1.25dB 50W Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 6GHz ~ 18GHz | |
Coupling Factor | 20 ± 1.25dB | |
Applications | Cellular, Military | |
Insertion Loss | - | |
Power - Max | 50W | |
Isolation | - | |
Return Loss | 26dB | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,406.18000 | ¥3,406.18 |
10 | ¥3,212.65200 | ¥32,126.52 |
25 | ¥3,148.07880 | ¥78,701.97 |