ZHL-4240W+ | |
---|---|
DigiKey Part Number | 3157-ZHL-4240W+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-4240W+ |
Description | IC AMP CELLULAR 10MHZ-4.2GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 10MHz ~ 4.2GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 10MHz ~ 4.2GHz | |
P1dB | 30dBm | |
Gain | 47dB | |
Noise Figure | 6dB | |
RF Type | Cellular | |
Voltage - Supply | 15V | |
Current - Supply | 1A | |
Test Frequency | 10MHz ~ 4.2GHz | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19,292.92000 | ¥19,292.92 |