ZC16PD-222-S+ | |
---|---|
DigiKey Part Number | 3157-ZC16PD-222-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZC16PD-222-S+ |
Description | 16 WAYS PWRSPLTR, 10 - 2200 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 2.2 GHz Isolation (Min) 20dB, 2.3 VSWR, 18° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 4.5dB | |
Frequency | 10 MHz ~ 2.2 GHz | |
Specifications | Isolation (Min) 20dB, 2.3 VSWR, 18° Imbalance (Max) | |
Size / Dimension | 8.500" L x 3.950" W x 0.780" H (215.90mm x 100.33mm x 19.81mm) | |
Package / Case | Module, SMA Connectors |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,490.17000 | ¥4,490.17 |
10 | ¥4,335.34000 | ¥43,353.40 |