XLF-151+ | |
---|---|
DigiKey Part Number | 3157-XLF-151+TR-ND - Tape & Reel (TR) 3157-XLF-151+CT-ND - Cut Tape (CT) 3157-XLF-151+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLF-151+ |
Description | RF FILTER LOW PASS 280MHZ 12VQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 280MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.8dB 12-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 280MHz (Cutoff) | |
Bandwidth | - | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1.8dB | |
Mounting Type | Surface Mount | |
Package / Case | 12-VQFN Exposed Pad | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height (Max) | 0.035" (0.89mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.46000 | ¥141.46 |
10 | ¥134.75300 | ¥1,347.53 |
20 | ¥128.33450 | ¥2,566.69 |
50 | ¥112.93020 | ¥5,646.51 |
100 | ¥107.72740 | ¥10,772.74 |
200 | ¥96.71025 | ¥19,342.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥91.81330 | ¥45,906.65 |
1,000 | ¥87.98759 | ¥87,987.59 |