WP4L+ | |
---|---|
DigiKey Part Number | 3157-WP4L+TR-ND - Tape & Reel (TR) 3157-WP4L+CT-ND - Cut Tape (CT) 3157-WP4L+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP4L+ |
Description | MMIC PWR SPLTR, 2700 - 3800 MHZ |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 2.7 GHz ~ 3.8 GHz Isolation (Min) 16dB, 9° Imbalance (Max) 12-VQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 2.7 GHz ~ 3.8 GHz | |
Specifications | Isolation (Min) 16dB, 9° Imbalance (Max) | |
Size / Dimension | 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm) | |
Package / Case | 12-VQFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.44000 | ¥20.44 |
10 | ¥19.44900 | ¥194.49 |
20 | ¥18.52150 | ¥370.43 |
50 | ¥18.02880 | ¥901.44 |
100 | ¥17.33910 | ¥1,733.91 |
200 | ¥15.95985 | ¥3,191.97 |
500 | ¥15.27024 | ¥7,635.12 |
1,000 | ¥13.59552 | ¥13,595.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.29997 | ¥26,599.94 |
6,000 | ¥12.80735 | ¥76,844.10 |