VBFZ-2000-S+ | |
---|---|
DigiKey Part Number | 3157-VBFZ-2000-S+-ND |
Manufacturer | |
Manufacturer Product Number | VBFZ-2000-S+ |
Description | RF FILTER BAND PASS 2GHZ SMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2GHz Center Frequency Band Pass RF Filter (Radio Frequency) 540MHz Bandwidth 1.37dB SMA In line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Frequency | 2GHz Center | |
Bandwidth | 540MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.37dB | |
Mounting Type | Chassis Mount | |
Package / Case | SMA In line Module | |
Size / Dimension | 0.410" Dia x 1.910" L (10.41mm x 48.51mm) | |
Height (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥515.51000 | ¥515.51 |
10 | ¥509.15500 | ¥5,091.55 |
25 | ¥502.62920 | ¥12,565.73 |
50 | ¥498.59640 | ¥24,929.82 |