ULP-40+ | |
---|---|
DigiKey Part Number | 3157-ULP-40+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ULP-40+ |
Description | LUMPED LC LPF, DC - 40 MHZ, 50 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 56MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 40MHz Bandwidth 2dB 6-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 56MHz (Cutoff) | |
Bandwidth | 40MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 2dB | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD Module | |
Size / Dimension | 0.250" L x 0.250" W (6.35mm x 6.35mm) | |
Height (Max) | 0.100" (2.54mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥86.20235 | ¥17,240.47 |