TTCM4-4X+ | |
---|---|
DigiKey Part Number | 3157-TTCM4-4X+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TTCM4-4X+ |
Description | 1:4 CORE & WIRE TRANSFORMER, 0.5 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Balun 500kHz ~ 400MHz 1:4 6-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | TTCM4-4X+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 500kHz ~ 400MHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | 1° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 10.01dB | |
Package / Case | 6-SMD, Flat Leads | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥13.78715 | ¥27,574.30 |