TT1-6-X65+ | |
---|---|
DigiKey Part Number | 3157-TT1-6-X65+-ND |
Manufacturer | |
Manufacturer Product Number | TT1-6-X65+ |
Description | 1:1 XFMR, 0.004 - 300 MHZ, 50 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Balun 4kHz ~ 300MHz 1:1 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency Range | 4kHz ~ 300MHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | - | |
Insertion Loss (Max) | 3.0dB | |
Return Loss (Min) | - | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.46000 | ¥90.46 |
10 | ¥87.86700 | ¥878.67 |
25 | ¥85.19200 | ¥2,129.80 |
50 | ¥84.24020 | ¥4,212.01 |