TRS1-23-75+ | |
---|---|
DigiKey Part Number | 3157-TRS1-23-75+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRS1-23-75+ |
Description | 1:1 CORE & WIRE TRANSFORMER, 10 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Balun 10MHz ~ 2.2GHz 75 / 75Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 10MHz ~ 2.2GHz | |
Impedance - Unbalanced/Balanced | 75 / 75Ohm | |
Phase Difference | 5° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 10.63dB | |
Package / Case | 6-SMD, No Lead | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥19.85772 | ¥9,928.86 |