TERM-25W-183S+ | |
---|---|
DigiKey Part Number | 3157-TERM-25W-183S+-ND |
Manufacturer | |
Manufacturer Product Number | TERM-25W-183S+ |
Description | TERMINATION 25W, DC - 18 GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin SMA 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | SMA | |
Connector Type | Plug, Male Pin | |
Frequency - Max | 18 GHz | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | - | |
Dielectric Material | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,161.01000 | ¥3,161.01 |
10 | ¥3,096.45800 | ¥30,964.58 |
25 | ¥3,070.64640 | ¥76,766.16 |