TCN2-122+ | |
---|---|
DigiKey Part Number | 3157-TCN2-122+TR-ND - Tape & Reel (TR) 3157-TCN2-122+CT-ND - Cut Tape (CT) 3157-TCN2-122+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCN2-122+ |
Description | 1:2 LTCC TRANSFORMER, 600 - 1200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Balun 600MHz ~ 1.2GHz 1:2 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 600MHz ~ 1.2GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 4° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 11.9dB | |
Package / Case | 6-SMD, No Lead | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.15000 | ¥14.15 |
10 | ¥13.50400 | ¥135.04 |
20 | ¥12.86050 | ¥257.21 |
100 | ¥12.24320 | ¥1,224.32 |
200 | ¥11.62590 | ¥2,325.18 |
500 | ¥11.00858 | ¥5,504.29 |
1,000 | ¥9.97983 | ¥9,979.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.46538 | ¥28,396.14 |
6,000 | ¥9.36247 | ¥56,174.82 |