SYPS-3-152-75+ | |
---|---|
DigiKey Part Number | 3157-SYPS-3-152-75+TR-ND - Tape & Reel (TR) 3157-SYPS-3-152-75+CT-ND - Cut Tape (CT) 3157-SYPS-3-152-75+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYPS-3-152-75+ |
Description | 3 WAYS CORE & WIRE POWER SPLITTE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 5 MHz ~ 1.5 GHz Isolation (Min) 23dB, 8° Imbalance (Max), 1.8 VSWR (Max) 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 1.9dB | |
Frequency | 5 MHz ~ 1.5 GHz | |
Specifications | Isolation (Min) 23dB, 8° Imbalance (Max), 1.8 VSWR (Max) | |
Size / Dimension | 0.500" L x 0.380" W x 0.250" H (12.70mm x 9.65mm x 6.35mm) | |
Package / Case | 8-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥141.29000 | ¥141.29 |
10 | ¥133.53700 | ¥1,335.37 |
25 | ¥129.76240 | ¥3,244.06 |
50 | ¥125.78400 | ¥6,289.20 |
100 | ¥119.35710 | ¥11,935.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥119.35750 | ¥23,871.50 |
400 | ¥103.13698 | ¥41,254.79 |
600 | ¥100.79098 | ¥60,474.59 |