SYPJ-2-33+ | |
---|---|
DigiKey Part Number | 3157-SYPJ-2-33+TR-ND - Tape & Reel (TR) 3157-SYPJ-2-33+CT-ND - Cut Tape (CT) 3157-SYPJ-2-33+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SYPJ-2-33+ |
Description | 180 HYBRID, 500 - 3000 MHZ, 50 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.8 GHz ~ 6 GHz Isolation (Min) 19dB, 14° Imbalance (Max) 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 2.1dB | |
Frequency | 1.8 GHz ~ 6 GHz | |
Specifications | Isolation (Min) 19dB, 14° Imbalance (Max) | |
Size / Dimension | 0.500" L x 0.380" W x 0.250" H (12.70mm x 9.65mm x 6.35mm) | |
Package / Case | 8-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥231.57000 | ¥231.57 |
10 | ¥192.91000 | ¥1,929.10 |
50 | ¥179.95380 | ¥8,997.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥167.10080 | ¥16,710.08 |
200 | ¥160.14165 | ¥32,028.33 |