SXLP-40+ | |
---|---|
DigiKey Part Number | 3157-SXLP-40+-ND |
Manufacturer | |
Manufacturer Product Number | SXLP-40+ |
Description | LUMPED LC LPF, DC - 40 MHZ, 50 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 40MHz Bandwidth 1dB 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Frequency | 50MHz (Cutoff) | |
Bandwidth | 40MHz | |
Filter Type | Low Pass | |
Ripple | - | |
Insertion Loss | 1dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.740" L x 0.440" W (18.80mm x 11.18mm) | |
Height (Max) | 0.270" (6.86mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥102.01460 | ¥10,201.46 |