QCS-592+ | |
---|---|
DigiKey Part Number | 3157-QCS-592+TR-ND - Tape & Reel (TR) 3157-QCS-592+CT-ND - Cut Tape (CT) 3157-QCS-592+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QCS-592+ |
Description | RF PWR DVDR 3.1GHZ-5.9GHZ 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 3.1 GHz ~ 5.9 GHz Isolation (Min) 20dB, 1.2 VSWR (Typ), 5° Imbalance (Max) 0805 (2012 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 3.1 GHz ~ 5.9 GHz | |
Specifications | Isolation (Min) 20dB, 1.2 VSWR (Typ), 5° Imbalance (Max) | |
Size / Dimension | 0.079" L x 0.049" W x 0.042" H (2.00mm x 1.25mm x 1.07mm) | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.79000 | ¥56.79 |
10 | ¥54.09300 | ¥540.93 |
20 | ¥51.51750 | ¥1,030.35 |
50 | ¥50.90520 | ¥2,545.26 |
100 | ¥48.35490 | ¥4,835.49 |
200 | ¥43.15260 | ¥8,630.52 |
500 | ¥40.09174 | ¥20,045.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥35.19521 | ¥35,195.21 |
2,000 | ¥33.68607 | ¥67,372.14 |