QCN-25D+ | |
---|---|
DigiKey Part Number | 3157-QCN-25D+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QCN-25D+ |
Description | RF PWR DVDR 1.35GHZ-2.45GHZ 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.35 GHz ~ 2.45 GHz Isolation (Min) 20dB, 5° Imbalance (Max) 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 0.6dB | |
Frequency | 1.35 GHz ~ 2.45 GHz | |
Specifications | Isolation (Min) 20dB, 5° Imbalance (Max) | |
Size / Dimension | 0.126" L x 0.063" W x 0.042" H (3.20mm x 1.60mm x 1.07mm) | |
Package / Case | 6-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥28.97220 | ¥86,916.60 |