QAT-10+ | |
---|---|
DigiKey Part Number | 3157-QAT-10+TR-ND - Tape & Reel (TR) 3157-QAT-10+CT-ND - Cut Tape (CT) 3157-QAT-10+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QAT-10+ |
Description | RF ATTENUATOR 10DB 50OHM 6TDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 10dB 0 Hz ~ 50 GHz 50 Ohms 1.7W 6-TDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 10dB | |
Frequency Range | 0 Hz ~ 50 GHz | |
Power (Watts) | 1.7W | |
Impedance | 50 Ohms | |
Package / Case | 6-TDFN Exposed Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.59000 | ¥115.59 |
10 | ¥110.06100 | ¥1,100.61 |
20 | ¥104.82300 | ¥2,096.46 |
50 | ¥98.02500 | ¥4,901.25 |
100 | ¥92.31100 | ¥9,231.10 |
200 | ¥90.83370 | ¥18,166.74 |
500 | ¥88.56738 | ¥44,283.69 |
1,000 | ¥81.47418 | ¥81,474.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥80.58773 | ¥161,175.46 |