PAT-9+ | |
---|---|
DigiKey Part Number | 3157-PAT-9+TR-ND - Tape & Reel (TR) 3157-PAT-9+CT-ND - Cut Tape (CT) 3157-PAT-9+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT-9+ |
Description | 9 DB SMT FXD ATTN, DC - 7000 MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 7 GHz 50 Ohms 1W 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 9dB | |
Frequency Range | 0 Hz ~ 7 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | 4-SMD, Flat Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥47.78800 | ¥477.88 |
20 | ¥45.51350 | ¥910.27 |
50 | ¥44.23280 | ¥2,211.64 |
100 | ¥43.05070 | ¥4,305.07 |
200 | ¥39.30755 | ¥7,861.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥34.18440 | ¥34,184.40 |
2,000 | ¥33.59336 | ¥67,186.72 |