PAT-8+ | |
---|---|
DigiKey Part Number | 3157-PAT-8+TR-ND - Tape & Reel (TR) 3157-PAT-8+CT-ND - Cut Tape (CT) 3157-PAT-8+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT-8+ |
Description | 8 DB SMT FXD ATTEN, DC-7000 MHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 7 GHz 50 Ohms 1W 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 7 GHz | |
Power (Watts) | 1W | |
Impedance | 50 Ohms | |
Package / Case | 4-SMD, Flat Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.16000 | ¥50.16 |
10 | ¥47.78900 | ¥477.89 |
20 | ¥45.51500 | ¥910.30 |
50 | ¥44.23440 | ¥2,211.72 |
100 | ¥43.05220 | ¥4,305.22 |
200 | ¥39.30895 | ¥7,861.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥34.18563 | ¥34,185.63 |
2,000 | ¥33.59456 | ¥67,189.12 |