MCA1-24+ | |
---|---|
DigiKey Part Number | 3157-MCA1-24+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCA1-24+ |
Description | LEVEL 7, RF/LO FREQ 300-2400 MHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose 300MHz ~ 2.4GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | General Purpose | |
Frequency | 300MHz ~ 2.4GHz | |
Number of Mixers | 1 | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, Flat Leads | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥51.82142 | ¥25,910.71 |
1,000 | ¥49.62362 | ¥49,623.62 |