JPS-2-900+ | |
---|---|
DigiKey Part Number | 3157-JPS-2-900+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JPS-2-900+ |
Description | RF PWR DVDR 400MHZ-900MHZ 6SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 400 MHz ~ 900 MHz Isolation (Min) 16dB, 3° Imbalance (Max) 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Insertion Loss | 0.5dB | |
Frequency | 400 MHz ~ 900 MHz | |
Specifications | Isolation (Min) 16dB, 3° Imbalance (Max) | |
Size / Dimension | 0.310" L x 0.225" W (7.87mm x 5.72mm) | |
Package / Case | 6-SMD, J-Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥89.05892 | ¥44,529.46 |