JPS-2-1W+ | |
---|---|
DigiKey Part Number | 3157-JPS-2-1W+TR-ND - Tape & Reel (TR) 3157-JPS-2-1W+CT-ND - Cut Tape (CT) 3157-JPS-2-1W+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JPS-2-1W+ |
Description | RF PWR DVDR 3MHZ-750MHZ 6SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 3 MHz ~ 750 MHz Isolation (Min) 20dB, 4° Imbalance (Max) 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.9dB | |
Frequency | 3 MHz ~ 750 MHz | |
Specifications | Isolation (Min) 20dB, 4° Imbalance (Max) | |
Size / Dimension | - | |
Package / Case | 6-SMD, J-Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥115.45000 | ¥115.45 |
10 | ¥112.31800 | ¥1,123.18 |
25 | ¥108.44160 | ¥2,711.04 |
50 | ¥105.17700 | ¥5,258.85 |
100 | ¥102.01540 | ¥10,201.54 |
250 | ¥87.83456 | ¥21,958.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥82.52982 | ¥41,264.91 |
1,000 | ¥80.08155 | ¥80,081.55 |