JPS-2-1+ | |
---|---|
DigiKey Part Number | 3157-JPS-2-1+TR-ND - Tape & Reel (TR) 3157-JPS-2-1+CT-ND - Cut Tape (CT) 3157-JPS-2-1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JPS-2-1+ |
Description | RF PWR DVDR 1MHZ-500MHZ 6SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 500 MHz Isolation (Min) 20dB, 3° Imbalance (Max) 6-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.4dB | |
Frequency | 1 MHz ~ 500 MHz | |
Specifications | Isolation (Min) 20dB, 3° Imbalance (Max) | |
Size / Dimension | - | |
Package / Case | 6-SMD, J-Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.37000 | ¥128.37 |
10 | ¥120.68300 | ¥1,206.83 |
25 | ¥116.80680 | ¥2,920.17 |
50 | ¥112.93020 | ¥5,646.51 |
100 | ¥106.50320 | ¥10,650.32 |
250 | ¥91.40508 | ¥22,851.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥89.05892 | ¥44,529.46 |