FW-7A+ | |
---|---|
DigiKey Part Number | 3157-FW-7A+-ND |
Manufacturer | |
Manufacturer Product Number | FW-7A+ |
Description | 7 DB FIXED ATT, DC - 12000 MHZ |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 12 GHz 50 Ohms 1.3W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 7dB | |
Frequency Range | 0 Hz ~ 12 GHz | |
Power (Watts) | 1.3W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥264.19000 | ¥264.19 |
10 | ¥239.29900 | ¥2,392.99 |
50 | ¥235.55580 | ¥11,777.79 |
100 | ¥234.28730 | ¥23,428.73 |