FLC-2M-SMSM+ | |
---|---|
DigiKey Part Number | 3157-FLC-2M-SMSM+-ND |
Manufacturer | |
Manufacturer Product Number | FLC-2M-SMSM+ |
Description | FLEXIBLE TEST CABLE, 26.0 GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 78.7" (2.0m) 6.6' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 78.7" (2.0m) 6.6' | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 26 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,831.02000 | ¥1,831.02 |
10 | ¥1,817.42300 | ¥18,174.23 |
25 | ¥1,803.90960 | ¥45,097.74 |